NXP Semiconductors NX3DV2567GU,115

NX3DV2567 Series 4.3 V 10.5 Ohm 4PDT Low-Ohmic Analog Switch - XQFN-16
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NX3DV2567GU,115.

LCSC

Datasheet22 pages2 years ago

Upverter

HQonline

Inventory History

3 month trend:
-5.84%

CAD Models

Download NXP Semiconductors NX3DV2567GU,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-09-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTS3A44159RSVR
3.3V, 2:1 (SPDT), 4-channel, analog switch, 0.4Ω Ron 16-UQFN -40 to 85
Texas InstrumentsTS3A44159PWR
3.3V, 2:1 (SPDT), 4-channel, analog switch, 0.4Ω Ron 16-TSSOP -40 to 85
Texas InstrumentsTS3A44159RGTR
Analog Switch/Analog Multiplexer Quad 1:2 16-Pin VQFN EP T/R / IC SWITCH QUAD SPDT 16VQFN
NXP SemiconductorsNX3L4053PW,118
Other Interface ICs; NX3L4053PW,118; NXP SEMICONDUCTORS; 16; 4.3 V; 1.4 V; TSSOP
NXP SemiconductorsNX3L4053HR,115
Analog Switch Triple SPDT Automotive 16-Pin HXQFN16U T/R
12Ω 4 Four-pole double throw(4PDT) WFQFN-16(3x3) Analog Switches, Multiplexers ROHS

Descriptions

Descriptions of NXP Semiconductors NX3DV2567GU,115 provided by its distributors.

NX3DV2567 Series 4.3 V 10.5 Ohm 4PDT Low-Ohmic Analog Switch - XQFN-16
IC ANLG SWITCH 4PDT 16XQFN / Networking Switch IC 1 Channel 16-XQFN (1.8x2.6)
Analog Switch Single 4PDT Automotive AEC-Q100 16-Pin XQFN T/R
Other Interface ICs; NX3DV2567GU,115; NXP SEMICONDUCTORS; 16; 4.3 V; 1.4 V
X-QFN-16(1.8x2.6) Analog Switches / Multiplexers ROHS
Low-ohmic four-pole double-throw analog switch
NXP Semiconductors SCT
ICANALOG SWITCHSINGLE4PDTCMOSLLCC16PINPLASTIC
4PDT, 1 Func, 4 Channel, CMOS, PQCC16
Analog Switch ICs QUAD 4PDT 4.3V
IC, SWITCH, 4PDT, XQFN16; No. of Channels: 4Channels; Analogue Switch Type: 4PDT; On State Resistance Max: 0.85ohm; Supply Voltage Range: 1.4V to 4.3V; Analogue Switch Case: XQFN; No. of Pins: 16Pins; Operating Temperature Min

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • NX3DV2567GU,115.
  • NX3DV2567GU-115
  • NX3DV2567GU115