Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FSA2567MPX

FSA Series 4PDT 4.3 V 6 Ohm SMT Low Power Dual SIM Card Analog Switch - MLP-16
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA2567MPX.

IHS

Datasheet11 pages4 years ago
Datasheet0 pages0 years ago

Master Electronics

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-26.51%

CAD Models

Download onsemi FSA2567MPX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTS3A5018RSVR
IC SWITCH SPDT X 4 10OHM 16UQFN 4 Circuit IC Switch 2:1 10Ohm 16-UQFN (2.6x1.8)
Texas InstrumentsTS3A5018DBQR
3.3V, 2:1 (SPDT), 4-channel, analog switch 16-SSOP -40 to 85
Texas InstrumentsTS3A44159RSVR
3.3V, 2:1 (SPDT), 4-channel, analog switch, 0.4Ω Ron 16-UQFN -40 to 85
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SOIC T/R
MC74LCX138DR2G, DECODER, DEMULTIPLEXER,3-OF-8,INVERTING,2 TO 3.6V,16-PIN SOIC
onsemi74LCX138M
ON Semiconductor Decoder, 16Pin, SOICencapsulation, surface mount installation, 10 x 4 x 1.5mm

Descriptions

Descriptions of onsemi FSA2567MPX provided by its distributors.

FSA Series 4PDT 4.3 V 6 Ohm SMT Low Power Dual SIM Card Analog Switch - MLP-16
SIM CARD SWITCH, 4PDT, MLP-16; No. of Channels: 1Channels; Analogue Switch Type: 4PDT; On State Resistance Max: 0.7ohm; Supply Voltage Range: 1.65V to 4.3V; Analogue Switch Case: MLP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Configuration = 4PDT / Channels = 4 / ON Resistance (Rds(on)) Ohm = 12 / ON Delay ns = 60 / Supply Current uA = 1 / Supply Voltage Min. V = 1.65 / Supply Voltage Max. V = 4.3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = WQFN / Pins = 16 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 3 / Width mm = 3 / Height mm = 0.8 / Reflow Temperature Max. °C = 260
The FSA2567 is a bi-directional, low-power, dual double-pole, double-throw (4PDT) analog switch targeted at dual SIM card multiplexing. It is optimized for switching the WLAN-SIM data and control signals and dedicates one channel as a supply-source switch. The FSA2567 is compatible with the requirements of SIM cards and features a low on capacitance (CON) of 10pF to ensure high-speed data transfer. The VSIM switch path has a low RON characteristic to ensure minimal voltage drop in the dual SIM card supply paths. The FSA2567 contains special circuitry that minimizes current consumption when the control voltage applied to the SEL pin is lower than the supply voltage (VCC). This feature is especially valuable in ultra-portable applications, such as cell phones; allowing direct interface with the general-purpose I/Os of the baseband processor. Other applications include switching and connector sharing in portable cell phones, PDAs, digital cameras, printers, and notebook computers.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSA2567MPX.