Texas Instruments CD74HCT299E

High Speed CMOS Logic 8-Bit Universal Shift egister with 3-State Outputs 20-PDIP -55 to 125
$ 0.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT299E.

element14 APAC

Datasheet19 pages12 years ago
Datasheet23 pages10 years ago
Datasheet19 pages12 years ago

Texas Instruments

Farnell

Newark

HQonline

Inventory History

3 month trend:
+6.07%

CAD Models

Download Texas Instruments CD74HCT299E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.806
$ 76.125
$ 76.125
Stock
201,171
31,828
31,828
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
69 ns
69 ns
69 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT299E.

Related Parts

Texas InstrumentsSN74F299N
Shift Register, Universal 74F, Tri-State 1/1, 4.5V-5.5V, 11ns, PDIP-20 TH 6.35mm W × 5.08mm H
Texas InstrumentsCD74HCT194E
High Speed CMOS Logic 4-Bit Bidirectional Universal Shift egister 16-PDIP -55 to 125
Texas InstrumentsCD74HCT165E
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-PDIP -55 to 125
NXP SemiconductorsN74F164N,602
F/fast Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDIP14
STMicroelectronicsSTPIC6D595B1R
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HCT299E provided by its distributors.

High Speed CMOS Logic 8-Bit Universal Shift egister with 3-State Outputs 20-PDIP -55 to 125
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin PDIP Tube
Parallel In Parallel Out, HCT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20
45ns Tristate 1 8 4.5V 5.5V 4mA Universal Shift Register 74HCT 4mA PDIP-20 Through hole mounting 6.35mm(width)*5.08mm(height)
LOGIC, UNIV SHIFT REGISTER, 20DIP; Shift Register Function:Universal; Logic Type:Universal Shift Register; No. of Elements:1; IC Output Type:Tri State; Logic Case Style:DIP; No. of Pins:20; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Frequency:50MHz; Input Current Max:1µA; Logic IC Base Number:74299; Logic IC Family:HCT; Logic IC Function:8-Bit Universal Shift Register with 3-State Outputs; Package / Case:PDIP; Shift Register Function:Universal; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.