Texas Instruments SN74AHC595N

AHC/VHC/H/U/V 74AHC595 ROHS3Compliant Tube shift register 10.2ns 0.04mA 951.693491mg 115MHz
$ 0.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC595N.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages13 years ago
Datasheet20 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.17%

CAD Models

Download Texas Instruments SN74AHC595N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.539
$ 0.252
Stock
607,286
326,478
Authorized Distributors
4
2
Case/Package
PDIP
DIP
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
Bidirectional
-
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
10.2 ns
18.5 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC595N.

Related Parts

Texas InstrumentsSN74AHCT595N
IC SHIFT REGISTER 8BIT 16-DIP / Shift Shift Register 1 Element 8 Bit 16-PDIP
Texas InstrumentsSN74AHCT595NE4
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
Texas InstrumentsSN74HC166N
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
IC SHIFT REGISTER 8BIT 3ST 16DIP / 8-Bit Serial-Input/Serial or Parallel-Output Shift Register
STMicroelectronicsSTPIC6D595B1R
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74AHC595N provided by its distributors.

AHC/VHC/H/U/V 74AHC595 ROHS3Compliant Tube shift register 10.2ns 0.04mA 951.693491mg 115MHz
Eight-bit shift registers with tri-state output registers 16-PDIP -40 to 125
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
16.5ns,10.2ns Tristate 1 1 2V 5.5V Serial,Serial to Parallel,Shift Register AHC PDIP-16 Through hole mounting 6.35mm(width)*5.08mm(height)
LOGIC, 8BIT SHFT REG TRI-ST, 16DIP; Famille Logique/ Numéro de base: 74AHC595; Fonction registre à décalage: Série vers Parallèle; Nbre d'éléments: 1 Elément; Nbre de Bits Par Element: 8bit; Type de boîtier CI logique: DIP; N
LOGIC, 8BIT SHFT REG TRI-ST, 16DIP; Logic Family / Base Number:74AHC595; Shift Register Function:Serial to Parallel; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; IC Output Type:Tri State; Logic IC Family:74AHC; Logic IC Base Number:74595; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Frequency:115MHz; Input Current Max:40µA; Logic Function Number:74595; Logic IC Base Number:74595; Logic IC Function:8-Bit Shift Register with 3-State Output Registers; Logic Type:Shift Register; No. of Elements:1Elements; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC595N .