NXP Semiconductors N74F283N,602

Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, PDIP16
$ 0.721
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors N74F283N,602.

IHS

Datasheet10 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.721
$ 0.628
$ 0.628
Stock
63,243
242,373
242,373
Authorized Distributors
2
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Binary Full Adder
Binary Full Adder
Binary Full Adder
Number of Circuits
1
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
10.5 ns
6.6 ns
6.6 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-1 mA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsSN74F283NE4
IC; -1 MA (MAX.) (HIGH), 20 MA (MAX.) (LOW); PDIP; 0 DEGC; 70 DEGC
Texas InstrumentsSN74F283N
Binary Full Adder Single-Element 4-Bit 16-Pin PDIP Tube
Texas InstrumentsCD74ACT283E
IC 4-BIT BINARY FILL ADDER SINGLE 16-PIN PDIP
Binary Full Adder Single-Element 4-Bit Automotive 16-Pin PDIP Tube

Descriptions

Descriptions of NXP Semiconductors N74F283N,602 provided by its distributors.

Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, PDIP16
Binary Full Adder Single 4-Bit 16-Pin PDIP Tube
IC BINARY FULL ADDER 4BIT 16DIP
N74F283N/DIP16/DONT USE STANDA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • N74F283N-602
  • N74F283N602