Texas Instruments CD74ACT283E

IC 4-BIT Binary Fill Adder Single 16-PIN PDIP
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT283E.

Texas Instruments

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-1.10%

CAD Models

Download Texas Instruments CD74ACT283E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 1.275
$ 1.275
Stock
194,747
88,730
88,730
Authorized Distributors
5
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Binary Full Adder
Binary Full Adder
Binary Full Adder
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT283E.

Related Parts

Texas InstrumentsSN74F283N
Binary Full Adder Single-Element 4-Bit 16-Pin PDIP Tube
Texas InstrumentsCD74HCT283E
High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125
Texas InstrumentsSN74F283NE4
IC; -1 MA (MAX.) (HIGH), 20 MA (MAX.) (LOW); PDIP; 0 DEGC; 70 DEGC
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
NXP SemiconductorsN74F161AN,602
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD74ACT283E provided by its distributors.

IC 4-BIT BINARY FILL ADDER SINGLE 16-PIN PDIP
4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125
LOGIC, 4-BIT BIN FILL ADDER, 16DIP; Logic Type:4-Bit Binary Full Adder; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74283; Logic IC Base Number:74283; Logic IC Family:ACT; Logic IC Function:4Bit Binary Full Adder with Fast Carry; No. of Channels:4; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.