Texas Instruments SN74F283NE4

IC; -1 ma (max.) (high), 20 ma (max.) (low); PDIP; 0 Degc; 70 Degc
$ 0.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F283NE4.

Texas Instruments

Datasheet18 pages14 years ago
Datasheet15 pages18 years ago

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74F283NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.74
$ 0.761
$ 0.761
Stock
27,437
246,515
246,515
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Binary Full Adder
Binary Full Adder
Binary Full Adder
Direction
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
-
-
-
Frequency
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsCD74HCT283E
High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125
Texas InstrumentsCD74ACT283E
IC 4-BIT BINARY FILL ADDER SINGLE 16-PIN PDIP
Texas InstrumentsCD74ACT283EE4
4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN74F283NE4 provided by its distributors.

IC; -1 MA (MAX.) (HIGH), 20 MA (MAX.) (LOW); PDIP; 0 DEGC; 70 DEGC
4-Bit Binary Full Adders With Fast Carry 16-PDIP 0 to 70
4.5V 5.5V DIP Through hole mounting 19.3mm*6.35mm*4.57mm
Binary Full Adder Single 4-Bit 16-Pin PDIP Tube
Specialty Logic IC; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Logic Family:F; No. of Bits:4bit; Package/Case:16-PDIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.