Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74AHCT02D,112

Ahct/vhct/vt Series Quad 2-INPUT Nor Gate PDSO14

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT02D,112.

Nexperia

Datasheet14 pages18 years ago

IHS

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.145
$ 0.145
Stock
504,277
6,480,598
6,480,598
Authorized Distributors
0
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
7.5 ns
7.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-09-23
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

74VHCT Series 5.5 V 8 mA Surface Mount Quad 2-Input NOR Gate - SOIC-14
NXP Semiconductors74AHC02D,112
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NOR Gate AHC 8mA SO-14 SMD mount 8.75mm*4mm*1.45mm
NOR Gate, Quad, 2 Input, 14 Pins, SOIC, 74AHC02
NXP SemiconductorsN74F02D,602
N74F02 Series 5 V 4 Channel Quad 2-Input Surface Mount NOR Gate - SOIC-14
NXP SemiconductorsN74F02D,623
F/FAST SERIES QUAD 2-INPUT NOR GATE PDSO14

Descriptions

Descriptions of Nexperia 74AHCT02D,112 provided by its distributors.

AHCT/VHCT/VT SERIES QUAD 2-INPUT NOR GATE PDSO14
IC QUAD 2-IN NOR GATE 14SOIC
Quad 2-input NOR gate
NOR Gate 4-Element 2-IN CMOS 14-Pin SO Tube
IC GATE NOR 4CH 2-INP 14-SO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT02D 112
  • 74AHCT02D-112
  • 74AHCT02D112