Texas Instruments SN74F02D

Logic Gate; NOR; 5 V (Nom.); 2 V (Min.); 0.8 V (Max.); 20 mA (Max.); SOIC; 0
$ 0.681
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F02D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

HQonline

DigiKey

Augswan

Newark

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN74F02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.681
$ 0.384
$ 0.384
Stock
286,696
450,217
450,217
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
6.5 ns
5.5 ns
5.5 ns
Low Level Output Current
1 mA
1 mA
1 mA
High Level Output Current
-1 mA
20 mA
20 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8.7 mA
8.7 mA
8.7 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F02D.

Related Parts

Texas InstrumentsSN74F02DR
Quad 2-Input NOR Gate IC, 5.5V, 5.5ns, SOIC
Texas InstrumentsSN74AHCT02DR
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
IC GATE NOR 4CH 2-INP 14-SOIC / NOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
Texas InstrumentsSN74AHCT02DG4
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
onsemi74F02SC
5.5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA NOR Gate F 1mA SOIC-14 SMD mount 1.5mm(height)
onsemi74F02SCX
IC GATE NOR QUAD 2-INPUT 14-PIN SOIC SMD

Descriptions

Descriptions of Texas Instruments SN74F02D provided by its distributors.

Logic Gate; NOR; 5 V (Nom.); 2 V (Min.); 0.8 V (Max.); 20 mA (Max.); SOIC; 0
Quad 2-Input NOR Gate IC, 6.5ns, 5V, SOIC
4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70
No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:-; Logic Ic Family:74F; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Output Current:20Ma; Operating Temperature Min:0°C; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74F02D.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74F02D.