Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74AHCT02D,118

74AHCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - SOIC-14
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT02D,118.

Nexperia

Datasheet14 pages18 years ago

IHS

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.27%

Alternate Parts

Price @ 1000
$ 0.131
$ 0.145
$ 0.145
Stock
746,901
6,519,346
6,519,346
Authorized Distributors
6
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9.5 ns
7.5 ns
7.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-09-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74VHCT Series 5.5 V 8 mA Surface Mount Quad 2-Input NOR Gate - SOIC-14
NXP Semiconductors74AHC02D,112
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NOR Gate AHC 8mA SO-14 SMD mount 8.75mm*4mm*1.45mm
NOR Gate, Quad, 2 Input, 14 Pins, SOIC, 74AHC02
NXP SemiconductorsN74F02D,602
N74F02 Series 5 V 4 Channel Quad 2-Input Surface Mount NOR Gate - SOIC-14
NXP SemiconductorsN74F02D,623
F/FAST SERIES QUAD 2-INPUT NOR GATE PDSO14

Descriptions

Descriptions of Nexperia 74AHCT02D,118 provided by its distributors.

74AHCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - SOIC-14
NOR 74AHCT02 e4 74AHCT logic gate circuit 7.5ns @ 5V 50pF 8.65mm 8mA 8mA 2V
NOR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14
yes 7.5ns@ 5V,50pF push-pull 1 2 4 4 4.5V 5.5V 8mA NOR Gate AHCT 8mA SO-14 SMD mount,glue mount 8.75mm*4mm*1.45mm
NOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R
Avnet Japan
Logic Gates; 74AHCT02D,118; NEXPERIA; 14; NOR; 5.5 V; 4.5 V
NOR GATE, 2 I/P, -40 TO 125DEG C;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT02D 118
  • 74AHCT02D+118
  • 74AHCT02D-118
  • 74AHCT02D118