NXP Semiconductors MPC859DSLVR50A

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 50MHz 3.3V 357-Pin BGA Tray
$ 72.114
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC859DSLVR50A.

SHENGYU ELECTRONICS

Datasheet96 pages23 years ago

IHS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MPC859DSLVR50A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 72.114
$ 28.092
$ 28.092
Stock
115,270
130,797
130,797
Authorized Distributors
2
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
357
357
357
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
50 MHz
50 MHz
50 MHz
Interface
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-11-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPC852TCVR50A
MPU MPC8xx RISC 32-Bit 0.18um 50MHz 3.3V 256-Pin BGA Tray
NXP SemiconductorsMPC852TVR50A
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 50MHz 3.3V 256-Pin BGA Tray
NXP SemiconductorsMPC852TZT50A
MPU MPC8xx RISC 32-Bit 0.18um 50MHz 3.3V 256-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC859DSLVR50A provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 50MHz 3.3V 357-Pin BGA Tray
RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357
PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, 0 to 95C
32-BIT 50 MHz RISC PROCESSOR PBGA357
32-bit Communication Processors 50 MHz, 66 MIPS
50MHz L1 CACHE 1 1.7V 1.9V,3.465V 50MHz 4KB 3.3V I2C,IrDA,PCMCIA,SPI,TDM,UART,USART 10Mbps,10Mbps,100Mbps 32bit MPC8xx ;CPM BGA 25mm*25mm*1.82mm
POWERQUICC 32 BIT POWER ARCHITEC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP