NXP Semiconductors MPC859DSLZP50A

MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 50MHz 3.3V 357-Pin BGA Tray
$ 26.611
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC859DSLZP50A.

IHS

Datasheet96 pages23 years ago

Freescale Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MPC859DSLZP50A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.611
$ 23.715
$ 23.715
Stock
130,594
79,928
79,928
Authorized Distributors
4
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
357
357
357
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
50 MHz
50 MHz
50 MHz
Interface
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-11-19
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2018-03-01
LTD Date2018-09-01

Related Parts

NXP SemiconductorsMPC852TCVR50A
MPU MPC8xx RISC 32-Bit 0.18um 50MHz 3.3V 256-Pin BGA Tray
NXP SemiconductorsMPC852TVR50A
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 50MHz 3.3V 256-Pin BGA Tray
NXP SemiconductorsMPC852TZT50A
MPU MPC8xx RISC 32-Bit 0.18um 50MHz 3.3V 256-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC859DSLZP50A provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 50MHz 3.3V 357-Pin BGA Tray
RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357
PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, 0 to 95C
POWERQUICC RISC MICROPROCESSOR,
Microprocessors - MPU POWER QUICC I HIP6W
32-bit Communication Processors POWER QUICC I HIP6W
50MHz 1 1.7V 1.9V,3.465V 3.3V I2C,IrDA,PCMCIA,SPI,TDM,UART,USART 10Mbps,10Mbps,100Mbps 32bit MPC8xx BGA 25mm*25mm*1.82mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP