NXP Semiconductors MPC852TVR50A

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 50MHz 3.3V 256-Pin BGA Tray
$ 23.668
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC852TVR50A.

IHS

Datasheet80 pages21 years ago

Augswan

Freescale Semiconductor

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MPC852TVR50A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.668
$ 15.074
$ 15.074
Stock
632,305
231,216
231,216
Authorized Distributors
4
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
50 MHz
50 MHz
50 MHz
Interface
SPI, UART
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-02-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-05-19
LTD Date2020-11-19

Related Parts

NXP SemiconductorsMPC852TZT50A
MPU MPC8xx RISC 32-Bit 0.18um 50MHz 3.3V 256-Pin BGA Tray
NXP SemiconductorsMPC852TCVR50A
MPU MPC8xx RISC 32-Bit 0.18um 50MHz 3.3V 256-Pin BGA Tray
NXP SemiconductorsMPC870CVR133
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 133MHz 3.3V 256-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC852TVR50A provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 50MHz 3.3V 256-Pin BGA Tray
RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA256
Microprocessors (MPU); MPC852TVR50A; NXP SEMICONDUCTORS; 256; 32 b; 50 MHz; 1.9 V
0 50MHz L1 CACHE 1 1.7V,3.135V 1.9V,3.465V 50MHz 4KB 3.3V HDLC,PCMCIA,SDLC,SPI,UART 10Mbps 32bit MPC8xx ;CPM PBGA-256 23mm*23mm*2.54mm
Embedded Networking Processor IC; Series:PowerQUICC I MPC8xx; No. of Bits:32; Frequency Typ:50MHz; Cache Memory On Chip L1/L2:8KB; Interface:SPI; No. of I/O Pins:59; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V ;RoHS Compliant: Yes
POWER QUICC, SMD, 852TVR50, PBGA256; Series:MPC852T; Core Size:32bit; Program Memory Size:8 KB; CPU Speed:50MHz; Digital IC Case Style:BGA; No. of Pins:256; Supply Voltage Range:1.7V to 1.9V, 3.135V to 3.465V; Operating Temperature Range:-40°C to +100°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:852; Cache on Chip L1/L2 Memory:8KB; Clock Frequency:50MHz; Frequency Typ:50MHz; IC Generic Number:852TVR50; Interface Type:SPI, UART; Logic Function Number:50A; No. of Bits:32; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Package / Case:PBGA; Qualified Segment:COMMERCIAL, INDUSTRIAL; RAM Size:0Byte; Supply Voltage Max:1.8V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP