Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC852TCVR50A

MPU MPC8xx RISC 32-Bit 0.18um 50MHz 3.3V 256-Pin BGA Tray

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC852TCVR50A.

Augswan

Datasheet80 pages22 years ago

Upverter

IHS

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MPC852TCVR50A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20
$ 20
Stock
350,558
632,371
632,371
Authorized Distributors
1
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
50 MHz
50 MHz
50 MHz
Interface
Ethernet, SPI, UART
SPI, UART
SPI, UART
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsMPC852TVR50A
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 50MHz 3.3V 256-Pin BGA Tray
NXP SemiconductorsMPC852TZT50A
MPU MPC8xx RISC 32-Bit 0.18um 50MHz 3.3V 256-Pin BGA Tray
NXP SemiconductorsMPC870ZT66
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 66MHz 3.3V 256-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC852TCVR50A provided by its distributors.

MPU MPC8xx RISC 32-Bit 0.18um 50MHz 3.3V 256-Pin BGA Tray
RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA256
Powerquicc, 32 Bit Power Architecture, 50Mhz, Communications Processor, -40 To 100C Rohs Compliant: Yes
MPU, 32BIT 0.18 MICRON 50MHZ 3.3V 256PBGA
32-bit Communication Processors Ethernet, 50 MHz
Embedded Networking Processor - More Details
IC SRAM 4.5MBIT PARALLEL 100TQFP
POWERQUICC 32 BIT POWER ARCHITEC
MPU, 32BIT, 50MHZ, BGA-256; Series:PowerQUICC I; Core Size:32bit; Program Memory Size:-; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Digital IC Case Style:BGA; No. of Pins:256; CPU Speed:50MHz; Embedded Interface Type:SPI, UART; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC852TCVR50A.