NXP Semiconductors MPC8572EVJARLE

PowerQUICC 32-Bit Power Arch SoC, 2 X 1.067GHz, DDR2/3, PCIe, GbE, SRIO, SEC, 0 to 105C, R2.2.1
$ 290.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8572EVJARLE.

NXP Semiconductors SCT

Datasheet141 pages18 years ago

IHS

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 290.21
$ 214.099
$ 214.099
Stock
132,588
149,545
149,545
Authorized Distributors
2
3
3
Case/Package
BGA
FCBGA
FCBGA
Number of Pins
-
1023
1023
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
133 MHz
133 MHz
133 MHz
Interface
Ethernet, I2C, UART
-
-
Min Supply Voltage
1.045 V
1.045 V
1.045 V
Max Supply Voltage
1.155 V
1.155 V
1.155 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-06-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-09-09
LTD Date2022-09-09

Related Parts

NXP SemiconductorsMPC8544VJARJA
MPU MPC85xx RISC 32-Bit 1067MHz 1.8V/2.5V/3.3V 783-Pin FC-BGA Each
NXP SemiconductorsMPC8572ECVJARLE
MPU MPC85xx RISC 32-Bit 1067MHz 1.8V/2.5V/3.3V 1023-Pin FC-BGA Tray
NXP SemiconductorsMPC8569ECVJAQLJB
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.04um 1.5V/1.8V/2.5V/3.3V Tray
Texas InstrumentsAM3703CUS100
MPU Sitara RISC 32-Bit 1000MHz 1.8V 423-Pin FC-BGA
Texas InstrumentsAM3703CUS
MPU Sitara RISC 32-Bit 800MHz 1.8V 423-Pin FC-BGA
Texas InstrumentsAM3874CCYEA80
IC MPU SITARA 800MHZ 684FCBGA / MPU AM387x RISC 32bit 45nm 800MHz 1.5V/1.8V/3.3V 684-Pin FCBGA

Descriptions

Descriptions of NXP Semiconductors MPC8572EVJARLE provided by its distributors.

PowerQUICC 32-Bit Power Arch SoC, 2 X 1.067GHz, DDR2/3, PCIe, GbE, SRIO, SEC, 0 to 105C, R2.2.1
Mpc8572Evjarle Rohs Compliant: Yes |NXP Semiconductors MPC8572EVJARLE
IC MPU POWERQUICC III 1023FCPBGA
IC MPU MPC85XX 1.067GHZ 1023BGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP