Texas Instruments AM3874CCYEA80

IC Mpu Sitara 800MHZ 684FCBGA / Mpu AM387X Risc 32 Bit 45NM 800MHZ 1.5V/1.8V/3.3V 684-PIN Fcbga
$ 108.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3874CCYEA80.

Texas Instruments

Datasheet361 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet352 pages14 years ago
Datasheet352 pages14 years ago
Datasheet358 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet358 pages14 years ago

Upverter

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.52%

CAD Models

Download Texas Instruments AM3874CCYEA80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsAM3871CCYE80
Sitara processor: Arm Cortex-A8, Ethernet 684-FCBGA 0 to 90
NXP SemiconductorsMCIMX6D7CVT08AD
Microprocessor, ARM Cortex-A9, i.MX6 Series, 800 MHz, 1.275 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6Q7CVT08AD
MPU i.MX RISC 32-Bit 800MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray
NXP SemiconductorsMCIMX6Q7CVT08AC
Microprocessor, ARM Cortex-A9, i.MX6Q Series, 800 MHz, 32bit, 1.275 V to 1.5 V, FCPBGA-624
Texas InstrumentsOMAP3525ECBBA
DSP Fixed-Point 32-Bit 430MHz/600MHz 1200MIPS 515-Pin POP-FCBGA Tray
Texas InstrumentsAM3703CBP
MPU AM37x RISC 32bit 45nm 800MHz 515-Pin POP-FCBGA Tray / IC MPU SITARA 800MHZ 515FCBGA

Descriptions

Descriptions of Texas Instruments AM3874CCYEA80 provided by its distributors.

IC MPU SITARA 800MHZ 684FCBGA / MPU AM387x RISC 32bit 45nm 800MHz 1.5V/1.8V/3.3V 684-Pin FCBGA
Sitara processor: Arm Cortex-A8, HDMI, 3D graphics 684-FCBGA -40 to 105
MPU, 32BIT, 800MHZ, FCBGA-684; Gamme de produit: Série Sitara - AM38x; Taille du Coeur du Microprocesseur: 32 bits; Taille de mémoire programme: -; Nombre de broches: 684Broche(s); Type de boîtier MPU: FCBGA; Tension, aliment
USB 2.0 (2) 800MHz SATA 3Gbps (1) L1/L2 CACHE,RAM,ROM 1 1.05V,1.28V,1.14V,900mV 1V,1.16V,1.26V,1.42V 800MHz 32KB 1.8V,3.3V CAN,I2C,MMC,McASP,McBSP,SD,SDIO,SPI,UART 10Mbps,100Mbps,1Gbps 32bit ARM® Cortex®-A8 multimedia;NEON™ SIMD BGA SMD mount 2.5mm(height)
Mpu, 32Bit, 800Mhz, Fcbga-684; Product Range:Sitara Family Am3X Series Microprocessors; Mpu Core Size:32Bit; Program Memory Size:-; No. Of Pins:684Pins; Mpu Case Style:Fcbga; Supply Voltage Min:900Mv; Supply Voltage Max:1.42V; Rohs Compliant: Yes |TEXAS INSTRUMENTS AM3874CCYEA80

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.