NXP Semiconductors MPC8379ECVRANGA

MPU MPC83xx RISC 32-Bit 0.09um 800MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
$ 113.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8379ECVRANGA.

IHS

Datasheet117 pages14 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 113.26
$ 89.534
$ 89.534
Stock
95,098
176,159
176,159
Authorized Distributors
1
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
689
689
689
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.66 MHz
66.66 MHz
66.66 MHz
Interface
I2C, USB
SPI
SPI
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-09-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-09
LTD Date2022-09-09

Related Parts

NXP SemiconductorsMPC8378CVRANGA
Microprocessor PowerQUICC II Pro MPC83xx RISC 32-Bit 0.09um 800MHz 689-Pin TEBGA Tray
NXP SemiconductorsMPC8378ECVRANGA
MPU MPC83xx RISC 32-Bit 0.09um 800MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
NXP SemiconductorsMPC8378EVRANGA
MPU MPC83xx RISC 32-Bit 0.09um 800MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
Texas InstrumentsOMAP3530ECBB72
IC MPU OMAP-35XX 720MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 65nm 515-Pin POP-FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8379ECVRANGA provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.09um 800MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
PowerQUICC, 32 Bit Power Arch SoC, 800MHz, DDR1/2, PCI, 1GbE, USB, SATA, SEC,-40 to 105C, Rev 1
Microprocessor, 32-Bit, 400MHz, CMOS, PBGA689
Mpc8379Ecvranga Rohs Compliant: Yes |NXP Semiconductors MPC8379ECVRANGA
MPU POWERQUICC II 800MHZ 689PBGA
IC MPU MPC83XX 800MHZ 689TEBGA
USB 2.0 + PHY (1) 800MHz SATA 3Gbps (4) L1 CACHE 1 1V 1.1V 800MHz 32KB 1.8V,2.5V,3.3V Ethernet,I2C,PCIe,SPI,UART,USB 10Mbps,100Mbps,1Gbps 32bit PowerPC e300c4s TEPBGA-689 31mm*31mm*1.73mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP