Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8378ECVRANGA

MPU MPC83xx RISC 32-Bit 0.09um 800MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
$ 91.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8378ECVRANGA.

IHS

Datasheet129 pages12 years ago
Datasheet129 pages14 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
+24.00%

Alternate Parts

Price @ 1000
$ 91.44
$ 70.75
$ 70.75
Stock
219,572
251,672
251,672
Authorized Distributors
2
3
3
Case/Package
-
BGA
BGA
Number of Pins
689
689
689
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
800 MHz
-
-
Interface
I2C, USB
I2C, USB
I2C, USB
Min Supply Voltage
1 V
950 mV
950 mV
Max Supply Voltage
1.1 V
1.05 V
1.05 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-09-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-09-09
LTD Date2022-09-09

Related Parts

NXP SemiconductorsMPC8378EVRANGA
MPU MPC83xx RISC 32-Bit 0.09um 800MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
NXP SemiconductorsMPC8379VRAJFA
MPU MPC83xx RISC 32-Bit 0.09um 533MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
NXP SemiconductorsMPC8378CVRAGDA
MPU MPC83xx RISC 32-Bit 0.09um 400MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
Texas InstrumentsOMAP3530ECBB72
IC MPU OMAP-35XX 720MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 65nm 515-Pin POP-FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8378ECVRANGA provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.09um 800MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
PowerPC e300c4s Microprocessor IC MPC83xx 1 Core, 32-Bit 800MHz 689-TEPBGA II (31x31)
PowerQUICC, 32 Bit Power Arch SoC, 800MHz, DDR1/2, PCI/PCIe, 1GbE, USB, SATA, SEC,-40 to 105C, Rev 1
Microprocessor, 32-Bit, 800MHz, CMOS, PBGA689
MPU POWERQUICC II 800MHZ 689PBGA
IC MPU MPC83XX 800MHZ 689TEBGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP