NXP Semiconductors MPC8378CVRANGA

Microprocessor PowerQUICC II Pro MPC83xx RISC 32-Bit 0.09um 800MHz 689-Pin TEBGA Tray
$ 85.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8378CVRANGA.

IHS

Datasheet129 pages14 years ago
Datasheet128 pages14 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 85.81
$ 89.534
$ 89.534
Stock
99,924
175,721
175,721
Authorized Distributors
1
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
689
689
689
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.66 MHz
66.66 MHz
66.66 MHz
Interface
I2C, USB
SPI
SPI
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-09-04
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2021-09-09
LTD Date2022-09-09

Related Parts

NXP SemiconductorsMPC8378EVRANGA
MPU MPC83xx RISC 32-Bit 0.09um 800MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
NXP SemiconductorsMPC8378ECVRANGA
MPU MPC83xx RISC 32-Bit 0.09um 800MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
NXP SemiconductorsMPC8379ECVRANGA
MPU MPC83xx RISC 32-Bit 0.09um 800MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
Texas InstrumentsOMAP3530ECBB72
IC MPU OMAP-35XX 720MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 65nm 515-Pin POP-FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8378CVRANGA provided by its distributors.

Microprocessor PowerQUICC II Pro MPC83xx RISC 32-Bit 0.09um 800MHz 689-Pin TEBGA Tray
PowerPC e300c4s Microprocessor IC MPC83xx 1 Core, 32-Bit 800MHz 689-TEPBGA II (31x31)
32-BIT 400 MHz MICROPROCESSOR PBGA689
MPU POWERQUICC II 800MHZ 689PBGA
Powerquicc, 32 Bit Power Arch Soc, 800Mhz, Ddr1/2, Pci/pcie, 1Gbe, Usb, Sata, -40 To 105C, Rev 1 Rohs Compliant: Yes
IC-MP PPC 32BIT 800MHz TePBGA689 Pb free
IC MPU MPC83XX 800MHZ 689TEBGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC8378CVRANGA.