Texas Instruments OMAP3530ECBB72

IC MPU OMAP-35XX 720MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 65nm 515-Pin POP-FCBGA Tray
$ 70.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAP3530ECBB72.

element14 APAC

Datasheet265 pages11 years ago
Datasheet265 pages12 years ago
Datasheet264 pages13 years ago

Texas Instruments

Newark

Arrow Electronics

Inventory History

3 month trend:
-13.04%

CAD Models

Download Texas Instruments OMAP3530ECBB72 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OMAP3530ECBB72.

Related Parts

Texas InstrumentsOMAP3503DCBB
Applications Processor 515-POP-FCBGA 0 to 90
Texas InstrumentsOMAP3525DCUS
Applications Processor 423-FCBGA 0 to 90
Texas InstrumentsOMAP3503DCUS
Applications Processor 423-FCBGA 0 to 90

Descriptions

Descriptions of Texas Instruments OMAP3530ECBB72 provided by its distributors.

IC MPU OMAP-35XX 720MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 65nm 515-Pin POP-FCBGA Tray
DSP Fixed-Point 32-Bit 430MHz/720MHz 1200MIPS 515-Pin POP-FCBGA Tray
Applications Processor 515-POP-FCBGA 0 to 90
Processors - Application Specialized Applications Proc
IC MPU OMAP-35XX 720MHZ 515FCBGA
FIXED IND 680NH 10.2A 8.96 MOHM
DSP, 720MHZ, FCBGA-515; Product Range:Sitara Family AM3x Series Microprocessors; MPU Core Size:32bit; Program Memory Size:-; No. of Pins:515Pins; MPU Case Style:FCBGA; Supply Voltage Min:950mV; Supply Voltage Max:1.35V; Operating Temperature Min:0°C; Operating Temperature Max:90°C; CPU Speed:720MHz; Embedded Interface Type:I2C, SPI, UART, USB; MPU Family:Sitara; MPU Series:AM3x; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Core Supply Voltage Max:1.35V; Core Supply Voltage Min:0.985V; DSP Case Style:FCBGA; Frequency:720MHz; No. of I/O's:188I/O's

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.