NXP Semiconductors MPC8313VRAFFB

MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA II Tray
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8313VRAFFB.

Farnell

Datasheet99 pages17 years ago

Augswan

_legacy Avnet

iiiC

Alternate Parts

Price @ 1000
$ 37.18
$ 37.18
Stock
186,823
163,141
163,141
Authorized Distributors
1
6
6
Case/Package
-
BGA
BGA
Number of Pins
516
516
516
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.67 MHz
133 MHz
133 MHz
Interface
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.5 V
1.05 V
1.05 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-12-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-03-30

Related Parts

NXP SemiconductorsMPC8313CVRAFFC
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray
NXP SemiconductorsMPC8313ECVRAFFC
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray
NXP SemiconductorsMPC8321VRAFDC
MPU MPC83xx RISC 32-Bit 90nm 333MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8313VRAFFB provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA II Tray
Microprocessor, 32-Bit, 333MHz, CMOS, PBGA516
NXP MPC8313VRAFFB. IC, 32-BIT MPU, 333MHZ, 516-PBGA
32-BIT 333 MHz MICROPROCESSOR PBGA516
IC MPU MPC83XX 333MHZ 516TEPBGA
ROHS3Compliant USB 2.0 + PHY (1) DDR DDR2 2008 IC Microprocessor 0C~105C TA 1.8V 2.5V 3.3V 333MHz 10/100/1000Mbps (2)
IC, 32-BIT MPU, 333 MHz, 516-PBGA; Series:PowerQUICC II PRO; Core Size:32 bit; CPU Speed:333MHz; Digital IC Case Style:PBGA; No. of Pins:516; Supply Voltage Range:1V; Operating Temperature Range:0°C to +105°C ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC8313VRAFFB.