Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8313VRAFFC

MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA

$ 40.99
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8313VRAFFC.

IHS

Datasheet99 pages17 years ago
Datasheet99 pages17 years ago

Augswan

Future Electronics

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 40.99
$ 54.956
$ 54.956
Stock
210,863
184,636
184,636
Authorized Distributors
6
5
5
Case/Package
BGA
BGA
BGA
Number of Pins
516
516
516
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
333 MHz
333 MHz
333 MHz
Interface
I2C, SPI, UART
SPI
SPI
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.5 V
1.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-12-18
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-10-09
LTD Date2027-07-09

Related Parts

NXP SemiconductorsMPC8321VRAFDC
MPU MPC83xx RISC 32-Bit 90nm 333MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
NXP SemiconductorsMPC8321EVRAFDC
MPU MPC83xx RISC 32-Bit 90nm 333MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
NXP SemiconductorsMPC8321ECVRAFDC
MPU MPC83xx RISC 32-Bit 90nm 333MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8313VRAFFC provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA
MPU, 32BIT, 333MHZ, BGA-516; Series:PowerQUICC II PRO MPC8313E; Core Size:32bit;
Microprocessor, PowerQUICC II PRO MPC8313E Series, 333 MHz, 950 mV to 1.05 V, BGA-516
PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 333MHz 516-TEPBGA (27x27)
RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA516
PowerQUICC, 32 Bit Power Architecture SoC, 333MHz, DDR1/2, PCI, GbE, USB, 0 to 105C, Rev 3
USB 2.0 + PHY (1) 333MHz L1 CACHE 1 950mV 1.05V 333MHz 16KB 1.8V,2.5V,3.3V DUART,HSSI,I2C,PCI,SPI 10Mbps,100Mbps,1Gbps 32bit PowerPC e300c3 BGA SMD mount 1.95mm(height)
MPU, 32BIT, 333MHZ, BGA-516; Series:MPC83xx; Core Size:32bit; Program Memory Size:(Not Available); Supply Voltage Min:950mV; Supply Voltage Max:1.05V; Digital IC Case Style:BGA; No. of Pins:516; CPU Speed:333MHz; Embedded Interface Type:Ethernet, I2C, SPI, UART; Operating Temperature Min:0°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP