Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8313CVRAFFC

MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray

$ 53.54
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8313CVRAFFC.

IHS

Datasheet99 pages17 years ago
Datasheet99 pages17 years ago

Augswan

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
-49.09%

Alternate Parts

Price @ 1000
$ 53.54
$ 43.11
$ 43.11
Stock
186,470
210,547
210,547
Authorized Distributors
5
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
516
516
516
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
333 MHz
333 MHz
333 MHz
Interface
SPI
I2C, SPI, UART
I2C, SPI, UART
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.5 V
1.05 V
1.05 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-11-09
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-10-09
LTD Date2027-07-09

Related Parts

NXP SemiconductorsMPC8313VRAFFC
MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA
NXP SemiconductorsMPC8313EVRAFFC
MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray
NXP SemiconductorsMPC8313VRAFFB
MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA II Tray

Descriptions

Descriptions of NXP Semiconductors MPC8313CVRAFFC provided by its distributors.

MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray
PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 333MHz 516-TEPBGA (27x27)
MPC8313E Series 1.8V/2.5V/3.3V 333 MHz PowerQUICC II Pro Processor - BGA-516
Microprocessor, MPC8313 Series, 333 MHz, TEPBGA-II-191
USB 2.0 + PHY (1) 333MHz L1 CACHE 1 950mV 1.05V 333MHz 16KB 1.8V,2.5V,3.3V DUART,HSSI,I2C,PCI,SPI 10Mbps,100Mbps,1Gbps 32bit PowerPC e300c3 PBGA-516 SMD mount 2.55mm(height)
MCU, 32BIT, POWER, 333MHZ, TEPBGA-II-516; Product Range: PowerQUICC Family PowerQUICC II Pro Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 516Pins; M; Available until stocks are exhausted
MPU Core = e300 / Data Bus Width bit = 32 / Family Name = PowerQUICC / Cores = 1 / Clock Frequency Max. MHz = 333 / Interfaces = USB / Interfaces = Ethernet / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = PCI / L1 Cache Instruction Memory KB = 16 / L1 Cache Data Memory KB = 16 / Number of Timers/Counters = 5 / I/O Voltage V = 3.3 / Supply Voltage Min. mV = 950 / Supply Voltage Max. V = 1.05 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = HBGA / Pins = 516 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 27 / Width mm = 27 / Height mm = 2.55 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC8313CVRAFFC.