NXP Semiconductors MPC8321VRAFDC

MPU MPC83xx RISC 32-Bit 90nm 333MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
$ 18.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8321VRAFDC.

IHS

Datasheet82 pages21 years ago

element14 APAC

Augswan

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-09-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2014-10-15
LTD Date2015-10-15

Related Parts

NXP SemiconductorsMPC8313VRAFFC
MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA
NXP SemiconductorsMPC8321EVRAFDC
MPU MPC83xx RISC 32-Bit 90nm 333MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
NXP SemiconductorsMPC8321ECVRAFDC
MPU MPC83xx RISC 32-Bit 90nm 333MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8321VRAFDC provided by its distributors.

MPU MPC83xx RISC 32-Bit 90nm 333MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA516
333MHz 1 950mV 1.05V 1.8V,2.5V,3.3V I2C,SPI,UART,USB PowerPC e300c2 BGA 27mm*27mm*1.95mm
FLOATING POINT MICROPROCESSOR RISC USB 2.0 (1) BALL IC Microprocessor 0C~105C TA 27mm 0.95V 66.67MHz
PowerQUICC, 32 Bit Power Architecture SoC, 333MHz e300, QE, PCI, USB2.0, DDR1/2, UART, 0-105C
MPU, 32BIT, POWERQUICC II, 516PBGA; Series:PowerQUICC II PRO; Core Size:32bit; Program Memory Size:32 KB; CPU Speed:333MHz; Digital IC Case Style:BGA; No. of Pins:516; Supply Voltage Range:950mV to 1.05V; Operating Temperature Range:0°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Cache on Chip L1/L2 Memory:32KB; Frequency Typ:333MHz; Interface Type:I2C, PCI, SPI, TDM, UART, USB; No. of Bits:32; Package / Case:BGA; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP