NXP Semiconductors MPC8313CZQAFFC

MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8313CZQAFFC.

NXP Semiconductors

Datasheet99 pages17 years ago

IHS

Freescale Semiconductor

_legacy Avnet

Alternate Parts

Price @ 1000
$ 41.185
$ 41.185
Stock
113,630
119,752
119,752
Authorized Distributors
0
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
516
516
516
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.67 MHz
66.67 MHz
66.67 MHz
Interface
-
SPI
SPI
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.5 V
1.5 V
1.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-11-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-30
LTD Date2020-09-30

Related Parts

NXP SemiconductorsMPC8313VRAFFC
MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA
NXP SemiconductorsMPC8313ZQAFFC
MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray
NXP SemiconductorsMPC8313VRAFFB
MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA II Tray

Descriptions

Descriptions of NXP Semiconductors MPC8313CZQAFFC provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray
PowerQUICC, 32 Bit Power Architecture SoC, 333MHz, DDR1/2, PCI, GbE, USB, -40 to 105C, Rev 3
Microprocessor, 32-Bit, 333MHz, CMOS, PBGA516
IC MPU POWERQUICC II PRO 516PBGA
POWERQUICC 32 BIT POWER ARCHITEC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP