NXP Semiconductors MPC8309VMAGDCA

MPU MPC83xx RISC 32-Bit 0.09um 400MHz 1.8V/3.3V 489-Pin MAP-BGA Tray
$ 24.736
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8309VMAGDCA.

NXP Semiconductors SCT

Datasheet81 pages21 years ago

IHS

Freescale Semiconductor

Augswan

Arrow Electronics

Inventory History

3 month trend:
-4.13%

CAD Models

Download NXP Semiconductors MPC8309VMAGDCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.736
$ 38.402
Stock
330,389
207,042
Authorized Distributors
4
4
Case/Package
LFBGA
LFBGA
Number of Pins
489
489
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
66.67 MHz
66.67 MHz
Interface
-
Ethernet, I2C, SPI, Serial
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-08-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsMPC8309CVMAGDCA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.09um 400MHz 1.8V/3.3V 489-Pin MAP-BGA Tray
NXP SemiconductorsMPC8308VMAGDA
MPU PowerQUICC II Pro RISC 32-Bit 0.09um 400MHz 1V/1.8V/2.5V/3.3V 473-Pin MAP-BGA Tray
NXP SemiconductorsMPC8308VMAGD
MPU PowerQUICC II Pro RISC 32bit 0.09um 400MHz 1V/1.8V/2.5V/3.3V 473-Pin MAP-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8309VMAGDCA provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.09um 400MHz 1.8V/3.3V 489-Pin MAP-BGA Tray
Powerquicc, Power Arch Soc, 400Mhz, Ddr2 W/ecc, Pci, Hdlc, Tdm, Enet, Usb, Can, 0 To 105C, Rev 1.1 Rohs Compliant: Yes
Microprocessors - MPU E300 MP 400
POWERQUICC POWER ARCH SOC, 400MH
USB 2.0 (1) 400MHz L1 CACHE 1 950mV 1.05V 400MHz 16KB 1.8V,3.3V CAN,DUART,I2C,MMC,PCI,SD,SPI,TDM 10Mbps,100Mbps 32bit PowerPC e300c3 ;QUICC BGA 19mm*19mm*1.27mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC8309VMAGDCA.