Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8309CVMAGDCA

MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.09um 400MHz 1.8V/3.3V 489-Pin MAP-BGA Tray
$ 40.584
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8309CVMAGDCA.

IHS

Datasheet81 pages22 years ago

LCSC

Freescale Semiconductor

Augswan

Newark

Inventory History

3 month trend:
-39.68%

Alternate Parts

Price @ 1000
$ 40.584
$ 27.563
Stock
297,815
375,697
Authorized Distributors
2
3
Case/Package
LFBGA
LFBGA
Number of Pins
489
489
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
400 MHz
400 MHz
Interface
Ethernet, I2C, SPI
-
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-08-18
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-03-30
LTD Date2024-06-30

Related Parts

NXP SemiconductorsMPC8309VMAGDCA
MPU MPC83xx RISC 32-Bit 0.09um 400MHz 1.8V/3.3V 489-Pin MAP-BGA Tray
NXP SemiconductorsMPC8308VMAGDA
MPU PowerQUICC II Pro RISC 32-Bit 0.09um 400MHz 1V/1.8V/2.5V/3.3V 473-Pin MAP-BGA Tray
NXP SemiconductorsMPC8308CVMAGDA
MPU PowerQUICC II Pro RISC 32-Bit 90nm 400MHz 3.3V 473-Pin MAP-BGA Brick

Descriptions

Descriptions of NXP Semiconductors MPC8309CVMAGDCA provided by its distributors.

MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.09um 400MHz 1.8V/3.3V 489-Pin MAP-BGA Tray
POWERQUICC II PRO INTEGRATED COMMUNICATIONS PROCESSOR RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA489
Powerquicc, Power Arch Soc, 400Mhz, Ddr2 W/ecc, Pci, Hdlc, Tdm, Enet, Usb, Can, -40 To 105C, Rev 1.1 Rohs Compliant: Yes
USB 2.0 (1) 400MHz L1 CACHE 1 950mV 1.05V 400MHz 16KB 1.8V,3.3V CAN,DUART,I2C,MMC,PCI,SD,SPI,TDM 10Mbps,100Mbps 32bit PowerPC e300c3 communication;QUICC Engine MAPBGA-489 SMD mount 19mm*19mm*1.61mm
MPU, 32BIT, 400MHZ, MAPBGA-489; Series:MPC83xx; Core Size:32bit; Program Memory Size:(Not Available); Supply Voltage Min:950mV; Supply Voltage Max:1.05V; Digital IC Case Style:MAPBGA; No. of Pins:489; CPU Speed:400MHz; Embedded Interface Type:CAN, Ethernet, I2C, SPI, UART, USB; Operating Temperature Min:0°C; Operating Temperature Max:125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)
MPU Core = e300 / Data Bus Width bit = 32 / Family Name = PowerQUICC / Cores = 1 / Clock Frequency Max. MHz = 400 / Interfaces = USB / Interfaces = Ethernet / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = PCI / Interfaces = SDHC / Interfaces = TDM / L1 Cache Instruction Memory KB = 16 / L1 Cache Data Memory KB = 16 / Number of Timers/Counters = 10 / I/O Voltage V = 3.3 / Supply Voltage Min. mV = 950 / Supply Voltage Max. V = 1.05 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LFBGA / Pins = 489 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 19 / Width mm = 19 / Height mm = 1.61 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC8309CVMAGDCA.