Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8308VMAGDA

MPU PowerQUICC II Pro RISC 32-Bit 0.09um 400MHz 1V/1.8V/2.5V/3.3V 473-Pin MAP-BGA Tray
$ 28.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8308VMAGDA.

NXP Semiconductors SCT

Datasheet95 pages18 years ago

IHS

Freescale Semiconductor

Augswan

CAD Models

Download NXP Semiconductors MPC8308VMAGDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-02-18
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2023-03-30
LTD Date2024-06-30

Related Parts

NXP SemiconductorsMPC8308CVMAGDA
MPU PowerQUICC II Pro RISC 32-Bit 90nm 400MHz 3.3V 473-Pin MAP-BGA Brick
NXP SemiconductorsMPC8308CVMAGD
MPU PowerQUICC II Pro RISC 32-Bit 0.09um 400MHz 1V/1.8V/2.5V/3.3V 473-Pin MAP-BGA Tray
NXP SemiconductorsMPC8308CVMAFDA
MPU PowerQUICC II Pro RISC 32-Bit 90nm 333MHz 3.3V 473-Pin MAP-BGA Brick

Descriptions

Descriptions of NXP Semiconductors MPC8308VMAGDA provided by its distributors.

MPU PowerQUICC II Pro RISC 32-Bit 0.09um 400MHz 1V/1.8V/2.5V/3.3V 473-Pin MAP-BGA Tray
RISC Microprocessor, 400MHz, CMOS, PBGA473
PowerQUICC, Power Architecture SoC 400MHz, DDR2, PCIe, GbE, USB, 0 to 105C, Rev 1.1
USB 2.0 (1) 400MHz L1 CACHE 1 950mV 1.05V 400MHz 16KB 1.8V,2.5V,3.3V DUART,HSSI,I2C,MMC,SD,SDIO,SPI 10Mbps,100Mbps,1Gbps 32bit PowerPC e300c3 MAPBGA-473 SMD mount 19mm*19mm*1.54mm
MCU, 32BIT, POWER, 400MHZ, MAPBGA-473; Product Range: PowerQUICC Family PowerQUICC II Pro Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 473Pins; MPU Case Style: MAPBGA; Supply Voltage Min:
MPU Core = e300 / Data Bus Width Bit = 32 / Family Name = PowerQUICC / Cores = 1 / Clock Frequency Max. MHz = 400 / Interfaces = USB / Interfaces = Ethernet / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = PCIe / L1 Cache Instruction Memory KB = 16 / L1 Cache Data Memory KB = 16 / Number of Timers/Counters = 6 / I/O Voltage V = 3.3 / Supply Voltage Min. mV = 950 / Supply Voltage Max. V = 1.05 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 105 / Package Type = LFBGA / Pins = 473 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 19 / Width mm = 19 / Height mm = 1.18 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP