NXP Semiconductors MPC8308VMAGD

MPU PowerQUICC II Pro RISC 32bit 0.09um 400MHz 1V/1.8V/2.5V/3.3V 473-Pin MAP-BGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8308VMAGD.

IHS

Datasheet83 pages17 years ago

Farnell

Freescale Semiconductor

Augswan

iiiC

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-07-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-06-26
LTD Date2016-06-25

Related Parts

NXP SemiconductorsMPC8308CVMAGDA
MPU PowerQUICC II Pro RISC 32-Bit 90nm 400MHz 3.3V 473-Pin MAP-BGA Brick
NXP SemiconductorsMPC8308CVMAGD
MPU PowerQUICC II Pro RISC 32-Bit 0.09um 400MHz 1V/1.8V/2.5V/3.3V 473-Pin MAP-BGA Tray
NXP SemiconductorsMPC8308CVMAFD
MPU PowerQUICC II Pro RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 473-Pin MAP-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8308VMAGD provided by its distributors.

MPU PowerQUICC II Pro RISC 32bit 0.09um 400MHz 1V/1.8V/2.5V/3.3V 473-Pin MAP-BGA Tray
MPU, 32BIT, 400MHZ, MAPBGA-473; Series:PowerQUICC II PRO MPC8308; Core Size:32bi
PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 473-MAPBGA (19x19)
PowerQUICC, Power Architecture SoC 400MHz, DDR2, PCIe, GbE, USB, 0 to 105C, Rev 1.0
RISC Microprocessor, CMOS, PBGA473
ROHS3Compliant MICROPROCESSOR RISC USB 2.0 (1) BALL IC Microprocessor 0C~105C TA 1.8V 2.5V 3.3V 400MHz 10/100/1000Mbps (3)
MPU, 32BIT, 400MHZ, MAPBGA-473; Series:MPC83xx; Core Size:32bit; Program Memory Size:(Not Available); Supply Voltage Min:950mV; Supply Voltage Max:1.05mV; Digital IC Case Style:MAPBGA; No. of Pins:473; CPU Speed:400MHz; Embedded Interface Type:I2C, SPI, UART, USB; Operating Temperature Min:0°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP