NXP Semiconductors MPC8241LVR200D

MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.25um 200MHz 3.3V 357-Pin BGA Tray
$ 23.875
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8241LVR200D.

IHS

Datasheet58 pages21 years ago

NXP Semiconductors

Future Electronics

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
-0.06%

Alternate Parts

Price @ 1000
$ 23.875
$ 33.105
$ 33.105
Stock
198,547
204,507
204,507
Authorized Distributors
3
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
357
357
357
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
66 MHz
66 MHz
66 MHz
Interface
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-08-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPC859DSLZP50A
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 50MHz 3.3V 357-Pin BGA Tray
NXP SemiconductorsMPC859DSLCVR50A
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 50MHz 3.3V 357-Pin BGA Tray
NXP SemiconductorsMPC859DSLVR66A
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 66MHz 3.3V 357-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8241LVR200D provided by its distributors.

MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.25um 200MHz 3.3V 357-Pin BGA Tray
PowerPC 603e Microprocessor IC MPC82xx 1 Core, 32-Bit 200MHz 357-PBGA (25x25)
RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA357
MPC82xx Series 3.3 V 200 MHz 32-Bit Surface Mount Integrated Processor - BGA-357
IC, 32-BIT MPU, 200MHZ, BGA-357; Series:PowerQUICC II; Core Size:32bit; Program Memory Size:32KB; CPU Speed:200MHz; Digital IC Case Style:BGA; No. of Pins:357; Supply Voltage Range:1.14V to 1.26V ;RoHS Compliant: Yes
MPU, 32BIT, 200MHZ, BGA-357; Series:MPC82xx; Core Size:32bit; Program Memory Size:-; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Digital IC Case Style:BGA; No. of Pins:357; CPU Speed:200MHz; Embedded Interface Type:I2C, JTAG, UART; Operating Temperature Min:0°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP