NXP Semiconductors MPC859DSLVR66A

MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 66MHz 3.3V 357-Pin BGA Tray
$ 38.243
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC859DSLVR66A.

Augswan

Datasheet96 pages24 years ago

IHS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MPC859DSLVR66A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-11-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsMPC870VR66
MPU MPC8xx RISC 32-Bit 0.18um 66MHz 3.3V 256-Pin BGA Tray
NXP SemiconductorsMPC875VR66
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 66MHz 3.3V 256-Pin BGA Tray
NXP SemiconductorsMPC870CZT66
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 66MHz 3.3V 256-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC859DSLVR66A provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 66MHz 3.3V 357-Pin BGA Tray
FIXED POINT MICROPROCESSOR RISC 1Core 32-Bit BALL IC Microprocessor 0C~95C TA 25mm 1.7V 66MHz
RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357
MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 66MHz 357-PBGA (25x25)
66MHz L1 CACHE 1 1.9V,3.465V 66MHz 4KB 3.3V I2C,IrDA,PCMCIA,SPI,TDM,UART,USART 10Mbps,10Mbps,100Mbps 32bit MPC8xx ;CPM BGA
POWER QUICC, 859DSLVR66, PBGA-357; Series:MPC866; Bits, No. of:32; Frequency, typ:66MHz; Memory, Cache on Chip L1/L2:8KB; Interface type:I2C, SPI; Termination Type:SMD; Case style:PBGA; Temp, op. max:95°C; Temp, op. min:-40°C; Base number:859; Frequency, clock:66MHz; IC Generic number:859DSLVR66; Logic function number:66A; Pins, No. of:357; Qualified Segment:COMMERCIAL, INDUSTRIAL; RAM size:0Byte; Temperature, operating range:-40°C to +95°C; Voltage, supply max:1.8V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP