NXP Semiconductors MKE18F512VLH16

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP64
$ 5.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKE18F512VLH16.

IHS

Datasheet101 pages4 years ago

LCSC

Upverter

NXP Semiconductors

HQonline

Inventory History

3 month trend:
-1.71%

CAD Models

Download NXP Semiconductors MKE18F512VLH16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-09-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Microcontroller, Renesas, 16-bit, 32KB Flash, 4KB RAM, LQFP-48 package
MCU 16-bit RL78 RL78 CISC 512KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LQFP Tray
STMicroelectronicsSTM32F100RET6B
MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F101RET6
Mainstream Access line, ARM Cortex-M3 MCU with 512 Kbytes Flash, 36 MHz CPU
STMicroelectronicsSTM32F302RET6
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Frame
MCU 16-bit RL78 RL78 CISC 512KB Flash 1.8V/2.5V/3.3V/5V 80-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MKE18F512VLH16 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP64
MCU 32-Bit MKE18F ARM Cortex M4 RISC 512KB Flash 3.3V/5V 64-Pin LQFP
Kinetis Ke18F: 160Mhz Cortex-M4F 5V/robust Mcu, 512Kb Flash + 64Kb Flexmem, 64Kb Ram, 2Xcan, 64-Lqfp Rohs Compliant: Yes
NXP MKE18F512VLH16 32 Bit Microcontroller, ARM Cortex-M4, 168 MHz, 512 KB, 64 KB, 64 Pins, LQFPNew
Microcontrollers (MCU); MKE18F512VLH16; NXP SEMICONDUCTORS; 64 kB; FLASH; 58; 168 MHz
Kinetis KE1xF Series 512 KB Flash 64 kB RAM SMT 32-Bit Microcontroller -LQFP-64
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-64; Product Range: KinetisE Family KE1x Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 168MHz; Program Memory Size: 512KB; RAM Memory Size: 64KB; No. o

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKE18F512VLH16.