STMicroelectronics STM32F101RET6

Mainstream Access line, ARM Cortex-M3 MCU with 512 Kbytes Flash, 36 MHz CPU
$ 5.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F101RET6.

SHENGYU ELECTRONICS

Datasheet121 pages11 years ago

Upverter

Newark

Farnell

element14

Inventory History

3 month trend:
-21.67%

CAD Models

Download STMicroelectronics STM32F101RET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2008-07-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32L151RET6
Ultra-low-power ARM Cortex-M3 MCU with 512 Kbytes Flash, 32 MHz CPU, USB, 2xOp-amp
STMicroelectronicsSTM32L152RET6
Ultra-low-power ARM Cortex-M3 MCU with 512 Kbytes Flash, 32 MHz CPU, USB, 2xOp-amp
MicrochipATSAM4S8BA-AU
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 512KB Flash 1.2V/1.8V/2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32L151RDT6
MCU 32-bit ARM Cortex M3 RISC 384KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Frame

Descriptions

Descriptions of STMicroelectronics STM32F101RET6 provided by its distributors.

Mainstream Access line, ARM Cortex-M3 MCU with 512 Kbytes Flash, 36 MHz CPU
STM32F101RET6,32bit ARM Cortex M3 Microcontroller,36MHz,512 kB Flash,64-Pin LQFP
ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 36 MHz, 512 KB
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Tray / IC MCU 32BIT 512KB FLASH 64LQFP
STM32F Series 512 kB Flash 48 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64
32bit ARM Cortex-M3 MCU, 36MHz, 48KB Flash, 512KB RAM, 2V~3.6V, I2C/IrDA/LINbus/SPI/UART/USART, A/D 16x12b, D/A 2x12b, Temp Sensor, WDT, DMA, POR, PVD, PWM, LQFP-64, SMD, 10mm×10mm×1.6mm
MCU, 32BIT, CORTEX-M3, 36MHZ, LQFP-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 36MHz; Program Memory Size: 512KB; RAM Memory Size: 48KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F101RET6.