STMicroelectronics STM32F302RET6

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Frame
$ 5.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F302RET6.

HQonline

Datasheet168 pages9 years ago

STMicroelectronics

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.18%

CAD Models

Download STMicroelectronics STM32F302RET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTM32F103REY6TR
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA64
STMicroelectronicsSTM32F100RET6BTR
MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP T/R
STMicroelectronicsSTM32F103RET6
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Frame
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
MicrochipATSAM4S8BA-AU
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 512KB Flash 1.2V/1.8V/2.5V/3.3V 64-Pin LQFP Tray
MicrochipATSAM4N8BA-AU
MCU 32-bit SAM4N ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F302RET6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP64
STM32F Series 512 KB Flash 64 KB RAM 32-Bit ARM Based Microcontroller - LQFP-64
512KB 2V~3.6V ARM Cortex-M4 64KB 72MHz FLASH 51 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microcontroller STM32F302; 32bit ARM CortexM4; 72MHz; FLASH 512kB; SRAM 64kB; USB; CAN; DAC; COMP; 2-3.6V; -40+85deg.C; LQFP64
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 512 Kbytes Flash, 72 MHz CPU, MPU, 12-bit ADC 5 MSPS, PGA, comparators
Mcu, 32 Bit, 512Kb, 72Mhz, Lqfp-64; Product Range:Stm32 Family Stm32F3 Series Microcontrollers; Device Core:Arm Cortex-M4; Data Bus Width:32 Bit; Operating Frequency Max:72Mhz; Program Memory Size:512Kb; No. Of Pins:64Pins; Msl:- Rohs Compliant: Yes |Stmicroelectronics STM32F302RET6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics