Renesas R5F100MLAFB#V0

MCU 16-bit RL78 RL78 CISC 512KB Flash 1.8V/2.5V/3.3V/5V 80-Pin LQFP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F100MLAFB#V0.

Renesas

Datasheet221 pages1 year ago
Datasheet0 pages0 years ago

Integrated Device Technology

IHS

Future Electronics

Factory Futures

CAD Models

Download Renesas R5F100MLAFB#V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

256KB 1.6V~5.5V 32MHz 64 LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
RL78/G13 Series 16 Bit 32 MHz 8 KB RAM 96 kB Flash Microcontroller - QFP-80
MCU 16-bit RL78 RL78 CISC 128KB Flash 1.8V/2.5V/3.3V/5V 80-Pin LQFP Tray

Descriptions

Descriptions of Renesas R5F100MLAFB#V0 provided by its distributors.

MCU 16-bit RL78 RL78 CISC 512KB Flash 1.8V/2.5V/3.3V/5V 80-Pin LQFP Tray
Microcontroller, Renesas, 16-bit, 64KB Flash, 4KB RAM, LQFP package
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP80
RL78 Series 32 kB RAM 512 kB Flash 64 I/O 16 Bit Microcontroller LQFP-80
Low Power, High Function Microcontrollers for General Purpose Applications
MCU, 16BIT, 32MHZ; Product Range: RL78/G1x Series Microcontrollers; Architecture: RL78; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 512KB; RAM Memory Size: 32KB; No. of Pins: 80Pins; MCU Case Style: LFQFP; No. of
Mcu, 16Bit, 32Mhz, Lfqfp-80; Product Range:Rl78 Family, Rl78/G1X Series, Rl78/G13 Group Microcontrollers; Device Core:Rl78; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:512Kb; No. Of Pins:80Pins Rohs Compliant: Yes |Renesas R5F100MLAFB#V0

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F100MLAFBV0