STMicroelectronics STM32F100RET6B

MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Tray
$ 5.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F100RET6B.

HQonline

Datasheet106 pages10 years ago

Upverter

Future Electronics

STMicroelectronics

Newark

Inventory History

3 month trend:
+9.47%

CAD Models

Download STMicroelectronics STM32F100RET6B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-10-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsLM3S300-IQN25-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S310-IQN25-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
NXP SemiconductorsMKE02Z64VLH2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 64-LQFP
NXP SemiconductorsMKE02Z32VLH2
Freescale MKE02Z32VLH2, 32bit ARM Cortex M0+ Microcontroller, 20MHz, 32 kB Flash, 64-Pin LQFP

Descriptions

Descriptions of STMicroelectronics STM32F100RET6B provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STM32F100RET6B,32bit ARM Cortex M3 Microcontroller,24MHz,512kb Flash,64-Pin LQFP
STMicroelectronics STM32F1 MCU, ARM Cortex-M3, 64-Pin, LQFP, CAN Channel
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQFP64
Mainstream Value line, ARM Cortex-M3 MCU with 512 Kbytes, 24 MHz CPU, motor control and CEC functions
STM32F Series 512 kB Flash 32 kB RAM 24 MHz 32-Bit Microcontroller - LQFP-64
32b ARM Cortex-M3 MCU, 512KB FLASH, 24MHz, LQFP
512KB 2V~3.6V ARM Cortex-M3 32KB 24MHz FLASH 51 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 32BIT, CORTEX-M3, 24MHZ, LQFP-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 24MHz; Program Memory Size: 512KB; RAM Memory Size: 32KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics