NXP Semiconductors MFRC52201HN1,157

MFRC52201 Series 2.5 V - 3.6 V 27.12 MHz IC Smart Card Reader - HVQFN-32
$ 3.86
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MFRC52201HN1,157.

IHS

Datasheet0 pages0 years ago

Future Electronics

Inventory History

3 month trend:
-5.59%

CAD Models

Download NXP Semiconductors MFRC52201HN1,157 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.86
$ 4.69
Stock
200,137
112,082
Authorized Distributors
6
2
Frequency
13.56 MHz
13.56 MHz
Max Frequency
27.12 MHz
-
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-25 °C
-25 °C
Case/Package
-
-
Packaging
-
Cut Tape
Max Supply Current
-
-
Operating Supply Current
-
-
Operating Supply Voltage
3.3 V
3.3 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-10-27
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-09-18
LTD Date2026-12-18

Related Parts

NXP SemiconductorsMFRC52202HN1,151
Contactless Read / Writer IC, I2C, SPI, UART, ISO/IEC 14443A/MIFARE & NTAG, 32 Pins, HVQFN
Texas InstrumentsTLV320AIC32IRHBT
Low-Power Stereo CODEC with 6 Inputs, 6 Outputs, HP/Speaker Amplifier and 3D Effects 32-VQFN -40 to 85
Texas Instruments6PAIC3254IRHBRQ1
General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R Automotive AEC-Q100
Analog DevicesMAX3421EEHJ+T
MAX3421E Series 3 to 3.6 V 15 mA USB Peripheral/Host Controller - TQFP-32
Texas InstrumentsTLV320AIC32IRHBR
Low-Power Stereo CODEC with 6 Inputs, 6 Outputs, HP/Speaker Amplifier and 3D Effects 32-VQFN -40 to 85
MicrochipENC28J60-I/SP
Ethernet Controller, 10 Mbps, IEEE 802.3, 3.1 V, 3.6 V, DIP, 28 RoHS Compliant: Yes

Descriptions

Descriptions of NXP Semiconductors MFRC52201HN1,157 provided by its distributors.

MFRC52201 Series 2.5 V - 3.6 V 27.12 MHz IC Smart Card Reader - HVQFN-32
Contactless Read / Writer IC, I2C, SPI, UART, ISO/IEC 14443A/MIFARE & NTAG, 32 Pins, HVQFN
Mfrc52201Hn1/ Tray Rohs Compliant: Yes |NXP Semiconductors MFRC52201HN1,157
NFC/RFID Read/Write 13.56MHz 32-Pin HVQFN EP Tray
IC RFID READER 13.56MHZ 32HVQFN
RFID, READ, WRITE, 13.56MHZ, HVQFN-32; Frequency Min: -; Frequency Max: 13.56MHz; RFID IC Type: Read, Write; Programmable Memory: -; Output Power: -; RF IC Case Style: HVQFN; No. of Pins: 32Pins; Supply Voltage Min: 2.5V; Supply
SPECIALTY INTERFACE CIRCUIT PQCC32
STANDARD 3V MIFARE READER SOLU

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFRC52201HN1157