Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV320AIC32IRHBT

Low-Power Stereo CODEC with 6 Inputs, 6 Outputs, HP/Speaker Amplifier and 3D Effects 32-VQFN -40 to 85
$ 5.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC32IRHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet80 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet78 pages18 years ago
Datasheet8 pages21 years ago

Farnell

Newark

element14 APAC

HQonline

Inventory History

3 month trend:
-28.16%

CAD Models

Download Texas Instruments TLV320AIC32IRHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC32IRHBT.

Related Parts

NXP SemiconductorsSGTL5000XNAA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Tray
Cirrus LogicCS42L51-CNZ
CIRRUS LOGIC CS42L51-CNZ Audio Codec, Stereo, 2, 2, -10 C, 70 C, 96 kSPS
Cirrus LogicCS42L52-CNZ
General Purpose Audio Codec 2ADC / 2DAC Ch 40-Pin QFN EP Rail / IC CODEC STER HDPN & SPKR 40QFN

Descriptions

Descriptions of Texas Instruments TLV320AIC32IRHBT provided by its distributors.

Low-Power Stereo CODEC with 6 Inputs, 6 Outputs, HP/Speaker Amplifier and 3D Effects 32-VQFN -40 to 85
General Purpose Audio Codec, 2ADC / 2DAC Ch, 32-Pin VQFN EP T/R
Converters - Digital to Analog (DAC) Lo-Pwr Stereo Codec w/6 Inp, 6 Otp
CODEC, AUDIO, STEREO, QFN-32, 320; Type de CODEC audio: Stéréo; Nombre de CAN: 2; Nombre de CNA: 2; Température d'utilisation min: -40°C; Température de fonctionnement max..: 85°C; Taux d'échantillonnage: 96kSPS; Type de boîti
Codec, Audio, Stereo, Qfn-32, 320; Audio Codec Type:Stereo; No. Of Adcs:2; No. Of Dacs:2; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Sampling Rate:96Ksps; Audio Ic Case Style:Vqfn; No. Of Pins:32Pins; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV320AIC32IRHBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV320AIC32IRHBT .