Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ENC28J60-I/SP

IC ETHERNET CTRLR W/SPI 28SDIP Ethernet Controller 10 Base-T PHY SPI Interface 28-SPDIP
$ 3.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ENC28J60-I/SP.

Microchip

Datasheet102 pages13 years ago

Electro Sonic

Newark

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.94%

CAD Models

Download Microchip ENC28J60-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-07
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-08-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX4588CPI
Through Hole Contains Lead Non-RoHS Compliant Dual Single Video Switch IC 74dB 34.795mm 180MHz 1Ohm
MicrochipMCP23017-E/SP
MICROCHIP - MCP23017-E/SP - Expander I/O, 16 bits, 1.7 MHz, I2C, S¨¦rie, 1.8 V, 5.5 V, DIP
MicrochipMCP23016-I/SP
Microchip 16passagewayI/Oextender, I2Cinterface, SPDIPencapsulation, Through hole mounting
MicrochipMCP23018-E/SP
Microchip 16passagewayI/Oextender, I2Cinterface, SPDIPencapsulation, Through hole mounting
Analog DevicesADM5170ANZ
Octal Transmitter RS-232/RS-423 28-Pin PDIP W Tube
RenesasDG407DJ
Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28

Descriptions

Descriptions of Microchip ENC28J60-I/SP provided by its distributors.

IC ETHERNET CTRLR W/SPI 28SDIP Ethernet Controller 10 Base-T PHY SPI Interface 28-SPDIP
Ethernet Controller, 10 Mbps, IEEE 802.3, 3.1 V, 3.6 V, DIP, 28 RoHS Compliant: Yes
ETHERNET CONTROLLER W/SPI, 28SDIP; Data Rate: 10Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3.1V; Supply Voltage Max: 3.6V; Controller IC Case Style: DIP; No. of Pins: 28Pins; IC Interface Type: SPI; Operating Tempera

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENC28J60-I/SP.
  • ENC28J60-ISP
  • ENC28J60I/SP
  • ENC28J60ISP