Texas Instruments SN75155D

In a Pack of 5, Texas Instruments SN75155D, Line Transceiver, RS-232, 8-Pin SOIC
$ 1.438
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75155D.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

TME

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.57%

CAD Models

Download Texas Instruments SN75155D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.438
$ 0.899
$ 0.899
Stock
446,666
13,485,008
13,485,008
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
NOT, Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM4854ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 115 kbps)
Texas InstrumentsDS89C21TM
Non-RoHS Compliant Full Transceiver Surface Mount interface driver -40C~85C 20Mbps 50mV
Texas InstrumentsDS8921AM
Differential Line Drivers and eceiver Pair 8-SOIC 0 to 70
Texas InstrumentsDS8921ATM/NOPB
Differential Line Drivers and eceiver Pair 8-SOIC -40 to 85
Analog DevicesADM483EARZ-REEL
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver
Analog DevicesADM4857ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments SN75155D provided by its distributors.

In a Pack of 5, Texas Instruments SN75155D, Line Transceiver, RS-232, 8-Pin SOIC
Logic, Line Driver/Receiver, 8Soic; Device Type:Rs232 Transceiver; Ic Interface Type:Rs232; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:15V; Driver Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75155D .
Logic IC Operating temperature: 0...+70 °C Series: SN75155 Function: Line / Driver / Receiver Manufacturer: Texas Instruments Package: SO-8 Technology: CMOS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75155D .
  • SN75155D.
  • SN75155D..
  • SN75155D...
  • SN75155D....