NXP Semiconductors MCIMX6Q4AVT08AD

MPU i.MX RISC 32-Bit 825MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray
$ 85.525
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6Q4AVT08AD.

IHS

Datasheet170 pages10 years ago
Datasheet169 pages13 years ago

Augswan

NXP Semiconductors SCT

Freescale Semiconductor

Inventory History

3 month trend:
-0.58%

Alternate Parts

Price @ 1000
$ 85.525
$ 75.857
Stock
287,080
159,498
Authorized Distributors
6
5
Case/Package
FBGA
FBGA
Number of Pins
624
624
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
852 MHz
852 MHz
Interface
I2C, PCIe, SPI, UART, USB
CAN, Ethernet, I2C, I2S, PCIe, SPI, UART, USB
Min Supply Voltage
1.225 V
1.225 V
Max Supply Voltage
1.5 V
1.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A992
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-03-06
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMCIMX6D6AVT08AD
Microprocessor, i.MX 6 Dual Series, AEC-Q100, 32bit, 852MHz, 925 mV to 1.5V, FCPBGA-624
NXP SemiconductorsMCIMX6D6AVT08AC
Microprocessor, i.MX 6Dual Series, 852 MHz, 925 mV to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6D4AVT08AC
MPU, 32BIT, 852MHZ, FCPBGA-624; Series:i.MX 6Dual; Core Size:32bit; Program Memo
Texas InstrumentsOMAP3503ECBB
IC MPU OMAP-35XX 600MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 515-Pin POP-FCBGA Tray
Texas InstrumentsOMAP3530ECBBA
IC MPU OMAP-35XX 600MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 65nm 515-Pin POP-FCBGA Tray
Texas InstrumentsOMAP3525ECBBA
DSP Fixed-Point 32-Bit 430MHz/600MHz 1200MIPS 515-Pin POP-FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MCIMX6Q4AVT08AD provided by its distributors.

MPU i.MX RISC 32-Bit 825MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray
i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 850MHz, FCBGA 624
NXP Semiconductors SCT
FIXED POINT MICROPROCESSOR USB 2.0 + PHY (4) BALL IC Microprocessor -40C~125C TJ 21mm 1.225V 852MHz
SOC i.MX 6Quad ARM Cortex-A9 0.04um 624-Pin FCBGA Tray

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP