What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MCIMX6D6AVT08AD

Microprocessor, i.MX 6 Dual Series, AEC-Q100, 32bit, 852MHz, 925 mV to 1.5V, FCPBGA-624
$ 60.858
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6D6AVT08AD.

IHS

Datasheet170 pages10 years ago
Datasheet169 pages13 years ago

element14 APAC

Augswan

NXP Semiconductors SCT

Freescale Semiconductor

Inventory History

3 month trend:
+0.98%

CAD Models

Download NXP Semiconductors MCIMX6D6AVT08AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-03-06
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMCIMX6D4AVT08AD
MPU i.MX RISC 32-Bit 825MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray
NXP SemiconductorsMCIMX6D4AVT08ADR
MPU i.MX RISC 32-Bit 825MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA T/R
NXP SemiconductorsMCIMX6Q6AVT08AD
I.mx 6 Series 32-Bit Mpu, Quad Arm Cortex-A9 Core, 1Ghz, Fcbga 624 Rohs Compliant: Yes
Texas InstrumentsOMAP3503ECBB
IC MPU OMAP-35XX 600MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 515-Pin POP-FCBGA Tray
Texas InstrumentsAM3703CBP
MPU AM37x RISC 32bit 45nm 800MHz 515-Pin POP-FCBGA Tray / IC MPU SITARA 800MHZ 515FCBGA
Texas InstrumentsOMAP3530ECBB
DSP Fixed-Point 32-Bit 430MHz/600MHz 1200MIPS 515-Pin POP-FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MCIMX6D6AVT08AD provided by its distributors.

Microprocessor, i.MX 6 Dual Series, AEC-Q100, 32bit, 852MHz, 925 mV to 1.5V, FCPBGA-624
i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 850MHz, FCBGA 624
NXP Semiconductors SCT
256KB ARM-ASeries 852MHz FCPBGA-624 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Mpu, 32Bit, Aec-Q100, 852Mhz, Mapbga-624; Product Range:I.mx Family I.mx 6Dual Series Microprocessors; Mpu Core Size:32Bit; Program Memory Size:-; No. Of Pins:624Pins; Mpu Case Style:Fcpbga; Supply Voltage Min:925Mv; Supply Voltage Rohs Compliant: Yes |NXP Semiconductors MCIMX6D6AVT08AD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP