What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MCIMX6Q4AVT08AC

MPU i.MX RISC 32-Bit 825MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray
$ 78.303
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6Q4AVT08AC.

IHS

Datasheet170 pages10 years ago
Datasheet169 pages13 years ago

Augswan

Freescale Semiconductor

NXP Semiconductors SCT

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 78.303
$ 82.928
Stock
167,244
299,000
Authorized Distributors
6
6
Case/Package
FBGA
FBGA
Number of Pins
624
624
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
852 MHz
852 MHz
Interface
CAN, Ethernet, I2C, I2S, PCIe, SPI, UART, USB
I2C, PCIe, SPI, UART, USB
Min Supply Voltage
1.225 V
1.225 V
Max Supply Voltage
1.5 V
1.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-11-05
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMCIMX6D4AVT08AC
MPU, 32BIT, 852MHZ, FCPBGA-624; Series:i.MX 6Dual; Core Size:32bit; Program Memo
NXP SemiconductorsMCIMX6D4AVT08AD
MPU i.MX RISC 32-Bit 825MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray
NXP SemiconductorsMCIMX6Q6AVT08AD
I.mx 6 Series 32-Bit Mpu, Quad Arm Cortex-A9 Core, 1Ghz, Fcbga 624 Rohs Compliant: Yes
Texas InstrumentsOMAP3503ECBB
IC MPU OMAP-35XX 600MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 515-Pin POP-FCBGA Tray
Texas InstrumentsOMAP3530ECBBA
IC MPU OMAP-35XX 600MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 65nm 515-Pin POP-FCBGA Tray
Texas InstrumentsOMAP3503ECBBA
IC MPU OMAP-35XX 600MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 515-Pin POP-FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MCIMX6Q4AVT08AC provided by its distributors.

MPU i.MX RISC 32-Bit 825MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray
Microprocessor, 4 Core, 32-bit, ARM Cortex A9, 825 MHz, FCPBGA, 624 Pins
i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 850MHz, FCBGA 624
NXP Semiconductors SCT
MPU, ARM CORTEX A9, 852MHZ, FCBGA-624; Series:i.MX6Q; Core Size:32bit; Program Memory Size:-; Digital IC Case Style:FCBGA; No. of Pins:624; CPU Speed:852MHz; Embedded Interface Type:CAN, I2C, JTAG, SPI, SSI, UART, USB ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP