NXP Semiconductors MCIMX258CVM4

IC Mpu I.MX25 400MHZ 400MAPBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX258CVM4.

IHS

Datasheet153 pages17 years ago

SHENGYU ELECTRONICS

Farnell

Freescale Semiconductor

Alternate Parts

Price @ 1000
$ 19.58
$ 19.58
Stock
120,681
195,938
195,938
Authorized Distributors
1
6
6
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
400
400
400
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
400 MHz
400 MHz
Interface
CAN, EBI/EMI, Ethernet, I2C, MMC, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, MMC, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, MMC, SPI, UART, USART, USB
Min Supply Voltage
1.38 V
1.38 V
1.38 V
Max Supply Voltage
1.52 V
1.52 V
1.52 V

Supply Chain

Export Control Classification Number (ECCN) Code5A002.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-07-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-07-23
LTD Date2012-07-22

Related Parts

NXP SemiconductorsMCIMX357CJQ5CR2
i.MX35 Series 3.3 V 532 MHz 32-Bit Multimedia Application Processor - MAPBGA-400
NXP SemiconductorsMCIMX355AVM4B
i.MX35 32-bit MPU, ARM1136JF-S core, 400MHz, MAPBGA 400
NXP SemiconductorsMCIMX257CVM4
SOC Microprocessor 1.52V 400-Pin MA-BGA Tray
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA T/R
Texas InstrumentsAM3358BZCZ100
MPU AM335x RISC 32-Bit 1000MHz 1.8V/3.3V 324-Pin NF-BGA
Texas InstrumentsAM3352BZCZD80
MPU AM335x RISC 32bit 800MHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray

Descriptions

Descriptions of NXP Semiconductors MCIMX258CVM4 provided by its distributors.

IC MPU I.MX25 400MHZ 400MAPBGA
Applications Processor 400-Pin MAPBGA Tray
I.MX25 32 BIT MPU, ARM926EJ-S CO
IC, MPU, ARM9, I.MX25, 400MAPBGA; Product Range: -; MPU Core Size: 32bit; Program Memory Size: 32KB; No. of Pins: 400Pins; MPU Case Style: BGA; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; CPU Speed: 400MHz

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP