NXP Semiconductors MCHC912B32CFUE8

MCU 16-bit CPU12 CISC 32KB Flash 5V Automotive 80-Pin PQFP Tray / IC MCU 16BIT 32KB FLASH 80QFP
$ 33.284
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCHC912B32CFUE8.

IHS

Datasheet0 pages0 years ago

NXP Semiconductors SCT

Factory Futures

Freescale Semiconductor

iiiC

CAD Models

Download NXP Semiconductors MCHC912B32CFUE8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.284
$ 12.75
Stock
131,139
39,453
Authorized Distributors
4
1
Case/Package
QFP
QFP
Number of Pins
80
-
Core Architecture
-
-
Data Bus Width
16 b
-
Max Frequency
8 MHz
8 MHz
Number of I/Os
63
63
Interface
SCI, SPI
-
Memory Type
FLASH
FLASH
Memory Size
32 kB
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1999-12-06
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsXC912BC32CFUE8
CPU12 HC12 Microcontroller IC 16-Bit 8MHz 32KB (32K x 8) FLASH 80-QFP (14x14)
NXP SemiconductorsMC9S12D32VFUE
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 80-QFP (14x14)
NXP SemiconductorsMC9S12C32CFUE25
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 80-QFP (14x14)
IC MCU H8S/2000 16Bit 1 Core FLASH 128kB (128k x 8) 20MHz 80-QFP
Texas InstrumentsCR16MCS9VJE9
MCU 16-bit CR16B RISC 64KB Flash 5V 80-Pin PQFP Tray
Microcontroller, 16-Bit, MROM, H8S/2000 CPU, 10MHz, CMOS, PQFP80

Descriptions

Descriptions of NXP Semiconductors MCHC912B32CFUE8 provided by its distributors.

MCU 16-bit CPU12 CISC 32KB Flash 5V Automotive 80-Pin PQFP Tray / IC MCU 16BIT 32KB FLASH 80QFP
CPU12 HC12 Microcontroller IC 16-Bit 8MHz 32KB (32K x 8) FLASH 80-QFP (14x14)
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 8MHz, HCMOS, PQFP80
MCHC91B Series 1 kB RAM 32 kB Flash 16-Bit SMT Flash Microcontroller - QFP-80
MCU-Application Specific 16 bit, 68HC12, 8 MHz, 1 KB RAM/32 KB Program, 4.5 V to 5.5 V in, QFP-80
MCU, 16BIT, 32K FLASH, 1K RAM, QFP80; Controller Family/Series:68HC12; Core Size:16bit; No. of I/O's:63; Program Memory Size:32 KB; EEPROM Memory Size:768Byte; RAM Memory Size:1KB; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC, PWM, Timer; No. of PWM Channels:4; Digital IC Case Style:QFP; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:80; SVHC:No SVHC (20-Jun-2011); Base Number:68HC12; Clock Frequency:8MHz; Flash Memory Size:32KB; Interface:CAN, SCI, SPI; Interface:CAN, SCI, SPI; Interface Type:J1850, SCI, SPI; No. of ADC Inputs:8; No. of I/O's:63; Package / Case:QFP; Peripherals:ADC, POR, TIM; Program Memory Size:32KB; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCHC-912-B32-CFUE8
  • MCHC912B32CFUE8.