NXP Semiconductors MC9S12D32VFUE

HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 80-QFP (14x14)
$ 17.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12D32VFUE.

IHS

Datasheet128 pages27 years ago

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 17.107
$ 19.67
$ 19.67
Stock
252,151
267,092
267,092
Authorized Distributors
6
6
6
Case/Package
QFP
QFP
QFP
Number of Pins
80
80
80
Core Architecture
HCS12
HCS12
HCS12
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
59
59
59
Interface
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V
Peripherals
PWM, WDT
PWM, WDT
PWM, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-10-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMC9S12DJ128VFUE
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-QFP (14x14)
NXP SemiconductorsMC9S12DJ64VFUE
MCU 16-bit HCS12CISC 64KB Flash 2.5V/5V Automotive AEC-Q100 80-Pin PQFP Tray
NXP SemiconductorsMC9S12DJ128MFUE
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-QFP (14x14)

Descriptions

Descriptions of NXP Semiconductors MC9S12D32VFUE provided by its distributors.

HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 80-QFP (14x14)
MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 80-Pin PQFP Tray
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP80
16-bit MCU, HCS12, 25 MHz, 32 KB, 4 KB, 80 Pins, PQFP
S12D 16-Bit Mcu, Hcs12 Core, 32Kb Flash, Qfp 80/ Tray Rohs Compliant: Yes |NXP Semiconductors MC9S12D32VFUE
HCS12 Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH
16-BIT FLASH 25 MHz MICROCONTROLLER PQFP80

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP