NXP Semiconductors MC912B32CFU8R2

Microcontroller, 16-Bit, FLASH, CPU12 CPU, 8MHz, HCMOS, PQFP80
$ 12.75
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC912B32CFU8R2.

Farnell

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.75
$ 33.284
Stock
39,336
130,551
Authorized Distributors
1
4
Case/Package
QFP
QFP
Number of Pins
-
80
Core Architecture
-
-
Data Bus Width
-
16 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
63
63
Interface
-
SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
-
32 kB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1999-12-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2006-06-30
LTD Date2006-12-30

Descriptions

Descriptions of NXP Semiconductors MC912B32CFU8R2 provided by its distributors.

Microcontroller, 16-Bit, FLASH, CPU12 CPU, 8MHz, HCMOS, PQFP80
MICROCONTROLLERS IC'S;

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP