NXP Semiconductors XC912BC32CFUE8

CPU12 HC12 Microcontroller IC 16-Bit 8MHz 32KB (32K x 8) FLASH 80-QFP (14x14)
$ 24.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors XC912BC32CFUE8.

IHS

Datasheet0 pages0 years ago

Augswan

_legacy Avnet

Freescale Semiconductor

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1999-12-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsMCHC912B32CFUE8
MCU 16-bit CPU12 CISC 32KB Flash 5V Automotive 80-Pin PQFP Tray / IC MCU 16BIT 32KB FLASH 80QFP
NXP SemiconductorsMC912D60AMFUE8
CPU12 HC12 Microcontroller IC 16-Bit 8MHz 60KB (60K x 8) FLASH 80-QFP (14x14)
Microcontroller, 16-Bit, MROM, H8S/2000 CPU, 10MHz, CMOS, PQFP80
RenesasDF38004H4V
1.8V~5.5V 4MHz 1KB FLASH 32KB LCD,PWM,WDT 39 3.6V 10MHz SCI A/D 4x10b 8bit H8/300L QFP
MCU 16-bit H8/300L CISC 16KB ROM 2.5V/3.3V 64-Pin PQFP

Descriptions

Descriptions of NXP Semiconductors XC912BC32CFUE8 provided by its distributors.

CPU12 HC12 Microcontroller IC 16-Bit 8MHz 32KB (32K x 8) FLASH 80-QFP (14x14)
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 8MHz, CMOS, PQFP80
MCU 16-bit HC12 CISC 32KB EPROM 5V 80-Pin PQFP Tray
16-Bit Microcontroller IC; Controller Family/Series:68HC12; Memory Size, Flash:32KB; Memory Size, EEPROM:768Byte; Memory Size, RAM:1KB; No. of I/O Pins:63; No. of ADC Inputs:8; No. of Timers:1; No. of PWM Channels:4 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP