NXP Semiconductors MCF5275CVM166

MPU ColdFire MCF5xxx Processor RISC 32bit 166MHz 2.5V/3.3V 256-Pin MAP-BGA Each
$ 46.575
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5275CVM166.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 46.575
$ 42.73
$ 42.73
Stock
189,377
129,355
129,355
Authorized Distributors
5
5
5
Case/Package
MAPBGA
BGA
BGA
Number of Pins
256
256
256
Core Architecture
Coldfire
Coldfire
Coldfire
Data Bus Width
32 b
32 b
32 b
Max Frequency
83 MHz
83 MHz
83 MHz
Number of I/Os
69
69
69
Interface
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
Memory Type
ROMless
ROMless
ROMless
Memory Size
-
-
-
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
1.6 V
1.6 V
1.6 V
Peripherals
DMA, WDT
DMA, WDT
DMA, WDT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A002.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-04-23
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMCF5274VM166
Coldfire V2 MCF527x Microcontroller IC 32-Bit 166MHzROMless 256-MAPBGA
NXP SemiconductorsMCF5274LCVM166
Coldfire V2 MCF527x Microcontroller IC 32-Bit 166MHzROMless 196-MAPBGA (15x15)
NXP SemiconductorsMCF5274LVM166
MPU ColdFire MCF5xxx Processor RISC 32-Bit 166MHz 2.5V/3.3V 196-Pin MAP-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MCF5275CVM166 provided by its distributors.

MPU ColdFire MCF5xxx Processor RISC 32bit 166MHz 2.5V/3.3V 256-Pin MAP-BGA Each
Microprocessor, ColdFire V2 MCF527X Series, 166 MHz, 32bit, 3 V to 3.3 V, MAPBGA-256
INTEGRATED MICROPROCESSOR RISC Microprocessor, 32-Bit, 166MHz, CMOS, PBGA256
MCU, 32BIT, COLDFIRE, 256MAPBGA; SVHC:Cobalt dichloride; Series:MCF52; Memory Size, RAM:64KB; No of I/O Lines:69; Timers, No. of:4; PWM Channels, No of:4; Clock Frequency:166MHz; Interface Type:UART, I2C, SPI, USB; Voltage, Supply Max:3.3V; Termination Type:SMD; Case Style:MAPBGA; No. of Pins:256; Operating Temperature Range:-40°C to +85°C; Base Number:5275; No. of Bits:32

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF5275CVM166.