NXP Semiconductors MCF5274CVM166

MPU ColdFire MCF5xxx Processor RISC 32-Bit 166MHz 2.5V/3.3V 256-Pin MAP-BGA Tray
$ 42.73
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5274CVM166.

IHS

Datasheet44 pages0 years ago
Datasheet44 pages0 years ago

element14 APAC

Mouser

iiiC

Freescale Semiconductor

Inventory History

3 month trend:
-4.93%

Alternate Parts

Price @ 1000
$ 42.73
$ 46.575
$ 46.575
Stock
134,723
193,714
193,714
Authorized Distributors
5
5
5
Case/Package
BGA
MAPBGA
MAPBGA
Number of Pins
256
256
256
Core Architecture
Coldfire
Coldfire
Coldfire
Data Bus Width
32 b
32 b
32 b
Max Frequency
83 MHz
83 MHz
83 MHz
Number of I/Os
69
69
69
Interface
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
Memory Type
ROMless
ROMless
ROMless
Memory Size
-
-
-
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
1.6 V
1.6 V
1.6 V
Peripherals
DMA, WDT
DMA, WDT
DMA, WDT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-04-23
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMCF53281CVM240
MCF532x Series 240MHz 32KB RAM ColdFire ® 32-Bit Microcontroller - MAPBGA-256
NXP SemiconductorsMCF53721CVM240
MPU ColdFire MCF5xxx Processor RISC 32bit 240MHz 196-Pin MAP-BGA Tray
NXP SemiconductorsMCF53016CMJ240J
Microprocessor, 32-Bit, 240MHz, CMOS, PBGA256

Descriptions

Descriptions of NXP Semiconductors MCF5274CVM166 provided by its distributors.

MPU ColdFire MCF5xxx Processor RISC 32-Bit 166MHz 2.5V/3.3V 256-Pin MAP-BGA Tray
Microprocessor, ColdFire V2 MPU Series, 166 MHz, 32bit, 3 V to 3.6 V, BGA-256
166MHz ROM 1 1.4V 1.6V 166MHz 16KB 3.3V EBI,EMI,Ethernet,I2C,SPI,UART,USART,USB 2Mbps 32bit Coldfire V2 BGA 17mm*17mm*1.16mm
Microprocessor IC; No. of Bits:16; Interface:I2C,SPI,USB,UART; No. of I/O Pins:69; Supply Voltage Max:3.3V; Package/Case:256-MAPBGA; No. of Pins:256; Clock Speed:166MHz; Internal RAM Size:64bit; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
IC, 32BIT MICROPROCESSOR; Series:ColdFire V2 MPU; Core Size:32bit; Digital IC Case Style:BGA; No. of Pins:256; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Cache on Chip L1/L2 Memory:32KB; Frequency Typ:166MHz; Interface Type:IC2, SPI, UART, USB; No. of Bits:32; No. of I/O's:69; Package / Case:PBGA; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP